|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
592-6EQ1
Manufacturer Part #:

6EQ1

Manufacturer:

Description:
Power Line Filters 6A 1/4"-1/4" FASTON FLANGE MOUNT
Mouser Online Catalog Page 2,281, Mouser Online Catalog
PDF Page 2,281, PDF Catalog Page
6EQ1 Datasheet 6EQ1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Approvals: UL, CSA, VDE, SEV
Voltage Rating: 250 VAC
Current Rating: 6 A
Termination Style: IEC 320 C14
Brand: TE Connectivity / Corcom
Leakage Current: 510 uA
Series: Q (3-20 Amp)
Factory Pack Quantity: 8
Part # Aliases: 6609048-5
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MID400 Logic Output Optocouplers 1,213
NE5532DR Operational Amplifiers - Op Amps 5,835
TPS54328DDAR Voltage Regulators - Switching Regulators 1,976
PTF65250R00AYEK Metal Film Resistors - Through Hole 1,478
SI1012CR-T1-GE3 MOSFET 14,358
28A2024-0A0 Ferrite Clamp On Cores 1,561
LM2596S-5.0/NOPB Voltage Regulators - Switching Regulators 686
DPP50-15 DIN Rail Power Supplies 77
SS411A Board Mount Hall Effect / Magnetic Sensors 2,906
1543236 Circular Metric Connectors 81
Real Time Availability
Stock:
50 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$71.55
10:
$64.27
25:
$62.78
50:
$57.93
100:
$56.76

To add to a project, please Log In.

109008957 124701966 145933062 147577433 172639243 188492425 106889023 117902773 167858023 182181534 143080215