|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
592-60VS6
Manufacturer Part #:

60VS6

Manufacturer:

Description:
Power Line Filters 60A CHASSIS MOUNT
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Approvals: UL, CSA, VDE
Voltage Rating: 250 VAC
Current Rating: 60 A
Mounting Style: Mounting Holes
Termination Style: Screw
Brand: TE Connectivity / Corcom
Packaging: Bulk
Series: S
Factory Pack Quantity: 2
Part # Aliases: 1609042-6
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$120.83
10:
$115.57
25:
$110.01
50:
$100.94
100:
$93.07

To add to a project, please Log In.

109008957 145933062 147577433 172639243 188492425 106889023 117902773 124701966 182181534 143080215 167858023