Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
592-5EFLA2S
Manufacturer Part #:

5EFLA2S

Manufacturer:

Description: AC Power Entry Modules 5A LOW LEAK GENERAL PURPOSE/FLNG MOUNT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: Yes
Filter Type: EMI/RFI Filter
Product: Inlets
Current Rating: 5 A
Voltage Rating: 250 VAC
Mounting Style: Flange
Termination Style: IEC 320 C14
Packaging: Bulk
Series: LA (3-5 As)
Factory Pack Quantity: 12
Part # Aliases: 6609118-1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 14
Multiples: 1
Pricing (USD)
  14: $84.64
  25: $82.67
  50: $75.85
  100: $69.95
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
TAJE476K035RNJ
Tantalum Capacitors - Solid SMD 35volts 47uF 10%
AVX
1: $2.90
T92P7D22-12
General Purpose Relays DPST-NO PNL MT 12VDC
TE Connectivity / P&B
1: $9.84
RN732BTTD1500B25
Thin Film Resistors - SMD 1/8W 150ohm 0.1% 25ppm
KOA Speer
1: $0.50
0708263
Terminal Block Tools & Accessories HDR HDWR FOR 5. ...
Phoenix Contact
1: $0.25
IMC1210ER1R5K
Fixed Inductors 1.5uH 10%
Vishay/Dale
1: $0.47
AT4172
Switch Accessories GUARD SPRING LOADED
NKK Switches
1: $3.37
501784X
Test Clips SS W/BARREL 10AMP BU-60X
Silvertronic
1: $0.59
3-747579-2
D-Sub Tools & Hardware DSUB ACC: FERRULE
TE Connectivity / AMP
1: $0.35
1CUFS1
AC Power Entry Modules 1A FILTERED SNAP-IN
TE Connectivity / Corcom
1: $24.50


This product is also available in:
196138430 196138430