Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
592-50FCD10
Manufacturer Part #:

50FCD10

Manufacturer:

Description:
Power Line Filters 50A PHNX-PHNX CONTAC FLANGE MOUNT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Approvals: UL
Voltage Rating: 480 VAC
Current Rating: 50 A
Mounting Style: Flange
Termination Style: Screw
Brand: TE Connectivity / Corcom
Filter Type: EMI/RFI Filter
Frequency: 60 Hz
Leakage Current: 9.8 mA
Series: FCD (6-230 Amp)
Factory Pack Quantity: 1
Part # Aliases: 6609070-6
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $277.20
  5: $248.40

To add to a project, please Log In.


This product is also available in:
109008957 167858023 117902773 106889023 145933062 124701966 172639243 182181534