Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
592-3VQ3
Manufacturer Part #:

3VQ3

Manufacturer:

Description: AC Power Line Filters 3A WIRE-WIRE LEAD FLANGE MOUNT
Silverlight Page 2,263, Mouser Enhanced Catalog
PDF Page 2,263, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: AC Power Line Filters
RoHS: RoHS Compliant Details
Voltage Rating: 250 VAC
Current Rating: 3 A
Mounting Style: Screw
Termination Style: IEC Connector
Leakage Current: 1.25 mA
Series: Q
Factory Pack Quantity: 12
Part # Aliases: 6609049-2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $44.94
  10: $43.15
  25: $40.90
  50: $37.52
  100: $34.60
  250: $32.13
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
203-2737-55-1102
Test & Burn-In Sockets POWER IN-LINE SOCKET 3conta ...
3M Electronic Solutions Division
1: $27.81
38-00-1342
Headers & Wire Housings KK 100 PCB Assy RtAn 12 Ck ...
Molex
1: $1.72
50212-8100
Headers & Wire Housings SOCKET 24-30AWG BULK
Molex
1: $0.23
1-329631-2
RF Connectors HEX JAM NUT 1/2-28
TE Connectivity / AMP
1: $0.24
1-329632-2
RF Connectors LOCKWASHER
TE Connectivity / AMP
1: $0.22
35C620A
Relay Sockets & Hardware DUST COVER OPEN T90
TE Connectivity
1: $0.86
901-9868-RFX
RF Connectors STRT PLG .141S/R GLD
Amphenol RF
1: $3.71
MUSB2A111014BP
USB Connectors Gray Dust Cover For MUSBA51100
Amphenol Commercial Products
1: $1.35
112132
RF Connectors BNC ST PLUG 316/174
Amphenol Connex
1: $2.29
3VB3
Power Line Filters 3A WIRE LEADS FLANGE MOUNT
TE Connectivity / Corcom
1: $13.39
HS-2751
Soldering Irons SOLDERING TIP
Plato
1: $5.09
AQV258
Solid State Relays - PCB Mount 20MA 1500V SPST
Panasonic Electric Works
1: $4.85
CU-476
Enclosures, Boxes, & Cases 6.00X3.25X1.84 NAT
Bud Industries
1: $11.60
67WR100LF
Trimmer Resistors - Through Hole 3/8" Squ 100 10%
BI Technologies
1: $1.11
84P44WE
PCBs & Breadboards 4.50 X 8.50 X .062 042" Hole Di ...
Vector
1: $12.30
3VR3
Power Line Filters 3A WIRE-WIRE LEAD FLANGE MOUNT
TE Connectivity / Corcom
1: $24.85


This product is also available in:
117902773 117902773 117902773