Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
592-3EHT1
Manufacturer Part #:

3EHT1

Manufacturer:

Description: AC Power Line Filters 3A 1/4"FASTON-FASTON FLANGE MOUNT
PDF Data Sheet
 
Share |
Manufacturer: TE Connectivity
Product Category: AC Power Line Filters
RoHS: RoHS Compliant Details
Voltage Rating: 250 VAC
Current Rating: 3 A
Mounting Style: Screw
Leakage Current: 5 uA
Series: T
Factory Pack Quantity: 12
Part # Aliases: 6609053-1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 17
Multiples: 1
Pricing (USD)
  17: $50.31
  25: $48.13
  50: $39.16
  100: $37.74
  250: $35.91
  500: Quote
 

To add to a project, please Log In.


This product is also available in:
117902773 117902773 117902773