Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
592-20VP6
Manufacturer Part #:

20VP6

Manufacturer:

Description: Power Line Filters 20A WIRE-WIRE LEAD FLANGE MOUNT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Voltage Rating: 250 VAC
Current Rating: 20 A
Mounting Style: Flange
Filter Type: EMI/RFI Filter
Leakage Current: 1.27 mA
Packaging: Bulk
Series: VP (3-20 Amp)
Factory Pack Quantity: 8
Part # Aliases: 6609038-2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $59.90
  10: $57.22
  25: $54.53
  50: $50.02
  100: $46.12
  250: $42.83
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UWD0J221MCL1GS
Aluminum Electrolytic Capacitors - SMD 6.3volts 22 ...
Nichicon
1: $0.93
C0805C100JDGACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000v ...
Kemet
1: $0.36
EEE-FC0J221AP
Aluminum Electrolytic Capacitors - SMD 220UF 6.3V ...
Panasonic Electronic Components
1: $0.53
CD15CD100JO3F
Mica Capacitors 10pF 500V +/-5%
Cornell Dubilier
1: $1.89
AFC227M06E16T-F
Aluminum Electrolytic Capacitors - SMD 220.0uF 6.3 ...
Cornell Dubilier
1: $0.68


This product is also available in:
117902773 117902773 117902773