Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
592-20EHZ1
Manufacturer Part #:

20EHZ1

Manufacturer:

Description: AC Power Line Filters 20A 250V Spade Term
Silverlight Page 2,264, Mouser Enhanced Catalog
PDF Page 2,264, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: AC Power Line Filters
RoHS: RoHS Compliant Details
Voltage Rating: 250 VAC
Current Rating: 20 A
Mounting Style: Screw
Termination Style: Spade Terminal
Series: HZ
Part # Aliases: 3-1609037-2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $59.56
  10: $56.87
  25: $54.19
  50: $49.71
  100: $39.74
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
15EHZ1
Power Line Filters 15A 250V Spade Term
TE Connectivity / Corcom
1: $52.86
30EHZ6
Power Line Filters 30A 250VAC Threaded
TE Connectivity / Corcom
1: $81.78
10EHT1
Power Line Filters 10A FASTON-FASTN1/4" FLANGE MOU ...
TE Connectivity / Corcom
1: $61.49


This product is also available in:
117902773 117902773 117902773 135291395