Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
592-1EEJ1
Manufacturer Part #:

1EEJ1

Manufacturer:

Description: AC Power Entry Modules 1A IEC-1/4" FASTON FLANGE MOUNT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: Yes
Filter Type: Power Line
Product: Inlets
Current Rating: 1 A
Voltage Rating: 250 VAC
Termination Style: IEC 320 C14
Packaging: Bulk
Series: EEJ (1-20 A)
Factory Pack Quantity: 40
Part # Aliases: 6609006-1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 79
Multiples: 1
Pricing (USD)
  79: $7.34
  100: $6.77
  250: $6.28

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BEI15-150-Q12N-C
DC/DC Converters 15W 24Vin Neg Logic +/-15Vout +/- ...
Murata Power Solutions
1: $32.50
NC3MX-B
XLR Connectors 3C MALE BLACK
Neutrik
1: $5.33
S1AL-RO
Toggle Switches SPST ON-OFF MED CAP
NKK Switches
1: $12.63
HB15-1.5-AG
Linear and Switching Power Supplies 15V 1.5A
Power-One
1: $51.51
CNX 480 1 GTP 24
LED Panel Mount Indicators Green, Black Body 24 in ...
VCC
1: $10.22
RC55LF-D-200R-B-B
Metal Film Resistors - Through Hole 1/4W 200 0.1%
IRC
1: $1.32
ABF.00.250.CTA
RF Adapters - Between Series BNC ADAPTER 50 OHM
LEMO
1: $27.31
NC3FDLBAG-0-1
XLR Connectors 3C F BLK NO LATCH
Neutrik
1: $3.82
AU-1029
Enclosures, Boxes, & Cases NAT 4X6X5 ALUM
Bud Industries
1: $18.60
10EGG1-1
AC Power Entry Modules 10A SINGLE FUSE
TE Connectivity / Corcom
67: $13.21


This product is also available in:
196138430 196138430