Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
592-10VW1
Manufacturer Part #:

10VW1

Manufacturer:

Description: AC Power Line Filters 10A 1/4" QUIK CONN
Silverlight Page 2,264, Mouser Enhanced Catalog
PDF Page 2,264, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: AC Power Line Filters
RoHS: RoHS Compliant Details
Voltage Rating: 250 VAC
Current Rating: 10 A
Mounting Style: Flange
Termination Style: Screw
Filter Type: EMI/RFI Filter
Leakage Current: 0.82 mA
Packaging: Bulk
Series: W (3-20 Amp)
Factory Pack Quantity: 12
Part # Aliases: 6609044-3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.74
  10: $34.12
  25: $32.50
  50: $29.83
  100: $27.51
  250: $25.51
  500: $23.74
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2970031
Terminal Block Interface Modules FOOT ELEMENT
Phoenix Contact
1: $2.05
V-15G4-1C25-K
Basic / Snap Action Switches FRM HNG LVR SPDT 15A
Omron Electronics
1: $2.07
TBC-14252
Racks & Rack Cabinet Accessories BOTTOM COVER
Bud Industries
1: $31.37
6342
Test Probes TEST LEAD SET
Pomona Electronics
1: $22.84
RS-15-5
Linear and Switching Power Supplies 15W 5V 3A
Mean Well
1: $24.35
ECQ-E2W105KH
Film Capacitors 450DC 1.0uF 10% L/S =7.5mm
Panasonic Electronic Components
1: $0.85
7282-4SG-300
Standard Circular Connector 4P SOCKET PNL MNT
Conxall / Switchcraft
1: $6.36
1727010
Fixed Terminal Blocks 2P 3.81mm 90DEG
Phoenix Contact
1: $0.95
SDP5-5-100T
DIN Rail Power Supplies 5-6V 5A Output
Sola/Hevi-Duty
1: $110.92
PX0842/B
USB Connectors PANEL MT USB B TYPE
Bulgin
1: $12.41
SDP2-24-100T
DIN Rail Power Supplies 24-28V 2.1A Output
Sola/Hevi-Duty
1: $118.94
10ET1
Power Line Filters 10A 1/4"-1/4" FASTON FLANGE MOU ...
TE Connectivity / Corcom
1: $58.07
3386P-1-203LF
Trimmer Resistors - Through Hole 3/8" 20Kohms 10% ...
Bourns
1: $1.30
MRJ-5385-01
Ethernet & Telecom Connectors RJ45 PCB RECPT RA IP ...
Amphenol Commercial Products
1: $10.49
8214J/2H4
Fans 80x38 24V 131CFM 71dB 14KRPM BB Tach
ebm-papst
1: $61.30
327
Lamps 28V .04A
Chicago Miniature
1: $0.61
387
Lamps 28V .04A
Chicago Miniature
1: $0.48
BK/MDL-1
Fuses 250V 1A Time Delay Glass
Cooper Bussmann
1: $2.78
HFW6R-1STE1LF
FFC & FPC Connectors 6P SIDE ENTRY SMT LIF LOWER C ...
FCI
1: $0.33
SCP30S15B-DN
DIN Rail Power Supplies 30W 15V 2.0A SLIM LN
Sola/Hevi-Duty
1: $154.91


This product is also available in:
117902773 117902773 117902773