|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-SMW310RJT
Manufacturer Part #:

SMW310RJT

Manufacturer:

Description:
Wirewound Resistors SMW3 10R 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Wirewound Resistors
RoHS: RoHS Compliant Details
Resistance: 10 Ohms
Power Rating: 3 W
Tolerance: 5 %
Temperature Coefficient: 200 PPM / C
Case Code - in: 4122
Case Code - mm: 10555
Operating Temperature Range: - 55 C to + 200 C
Brand: TE Connectivity / CGS
Height: 5 mm
Length: 10.5 mm
Package / Case: 4122 (10555 metric)
Packaging: Reel
Product: Power Resistors Wirewound Molded
Series: SMW
Factory Pack Quantity: 1000
Type: SMD Molded Power Resistor
Voltage Rating: 500 V
Width: 5.5 mm
Part # Aliases: 4-1879021-9
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACPL-337J-000E Logic Output Optocouplers 2,501
ISO1050DUBR Digital Isolators 3,918
GRM21B5C1H223JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 122,767
502774-0891 Memory Card Connectors 4,082
ACPL-P480-000E Logic Output Optocouplers 2,265
BYV26E-TAP Rectifiers 27,915
SMW510RJT Wirewound Resistors - SMD 25
SML4738-E3/61 Zener Diodes 1,459
CRCW25123K90JNEG Thick Film Resistors - SMD 4,424
SS5P10-M3/86A Schottky Diodes & Rectifiers 13,401
Real Time Availability
Stock:
7,402 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.57
25:
$0.46
50:
$0.40
100:
$0.33
200:
$0.292
500:
$0.233
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.168
$0.162
$0.153
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116245381 199769614 129527177 161858062