|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
506-STS1400PC04
Manufacturer Part #:

STS1400PC04

Manufacturer:

Description:
Slide Switches SP4T SLIDE SWITCH
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Slide Switches
RoHS: RoHS Compliant Details
Contact Form: SP4T
Switch Function: ON - ON - ON - ON
Contact Current Rating: 0.3 A
Voltage Rating AC: 125 VAC
Termination Style: SMD/SMT
Brand: TE Connectivity / Alcoswitch
Actuator: Slide
Mounting Style: Through Hole
Contact Plating: Silver
Packaging: Tube
Contact Material: Copper Alloy
Flammability Rating: UL 94 HB
Mounting Angle: Vertical
Operating Temperature Range: - 10 C to + 60 C
Factory Pack Quantity: 100
Type: Switches
Part # Aliases: 1825161-2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP432P401R Development Boards & Kits - ARM 1,373
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,794
CC3200-LAUNCHXL Development Boards & Kits - Wireless 952
MCP79412-I/SN Real Time Clock 4,567
BAT 60A E6327 Schottky Diodes & Rectifiers 12,178
S8201-46R Coin Cell Battery Holders 1,916
STS121PC04 Slide Switches 559
PTS645SM43SMTR 92 LFS Tactile Switches 33
Real Time Availability
Stock:
801 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.08
10:
$1.68
100:
$1.60
500:
$1.45
$1.32
$1.20
$1.05
$1.00

To add to a project, please Log In.

165583196 163529296 171030384 189371948 133639882 167387259