Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
506-PKJT50B1/8
Manufacturer Part #:

PKJT50B1/8

Manufacturer:

Description: Knobs & Dials MLD PHEN W/ AL SPN P
Silverlight Page 2,038, Mouser Enhanced Catalog
PDF Page 2,038, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Material: Phenolic
Design: Straight Knurl with Bar Pointer
Shaft Size: 3.17 mm
Diameter: 13.1 mm
Color: Black
Indicator Style: Line
Series: PKJT
Factory Pack Quantity: 25
Type: Knobs
Part # Aliases: 7-1437624-9
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,631 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.79
  10: $5.14
  25: $4.67
  50: $4.48
  100: $4.01
  200: $3.45
  500: $2.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CLB300CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
12065287
Automotive Connectors 3P FM BLK CON ASSY 150 SERIE ...
Delphi Connection Systems
1: $1.66
G6K-2F-DC12
Low Signal Relays - PCB Gullwing NoLtch 2.54 DPDT ...
Omron Electronics
1: $4.04
4408/POM
Test Accessories - Other .320 BLK HOLDER
Pomona Electronics
1: $11.19
ATMEGA644P-20AU
8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM ...
Atmel
1: $8.09
1210L020WR
Resettable Fuses 30V 1210 .200A POLYFUSE
Littelfuse
1: $0.46
83-1R (SO-239)
RF Connectors 4H PANEL JACK S/CUP SO-239
Amphenol RF
1: $3.28
1812L110/33MR
Resettable Fuses PTC 33V 1.10A POLY SURF MOUNT
Littelfuse
1: $0.51
MAX3222EIDBR
RS-232 Interface IC 3 to 5V Multichannel RS-232 Li ...
Texas Instruments
1: $2.81
0326010.HXP
Fuses 250V 10A Slo-Blo
Littelfuse
1: $1.67
MC1458N
Operational Amplifiers - Op Amps Dual Hi-Performan ...
STMicroelectronics
1: $0.44
0251.125MXL
Fuses 125V .125A
Littelfuse
1: $0.74
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.36
MA00L1NCQD
Rotary Switches SP 10 POS. 36 DEG.
C&K Components
1: $10.83
MB00L1NZQD
Rotary Switches DP 5 POS SOLDER 14
C&K Components
1: $12.32
TPA3106D1EVM
Audio IC Development Tools TPA3106D1EVM Eval Mod
Texas Instruments
1: $159.08
UPW1E681MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.78
2TL1-2
Toggle Switches DPST OFF-ON Screw Term
Honeywell
1: $36.10
1TL1-3
Toggle Switches 1 Pole 2 Position ON-ON
Honeywell
1: $27.00
AS07108PO-WR-R
Speakers & Transducers 3W 8 OHM 250HZ 86DB W/ COAT ...
PUI Audio
1: $4.75


This product is also available in:
180036912 180036912 106517550 106517550