|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
506-PKG90B1/4
Manufacturer Part #:

PKG90B1/4

Manufacturer:

Description:
Knobs & Dials PHEN RIBD W/ BAR PTR
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Alcoswitch
Diameter: 21.9 mm
Design: Ribbed
Material: Phenolic
Color: Black
Indicator Style: Line
Length: 6.35 mm
Series: PKG
Factory Pack Quantity: 25
Type: Knob
Part # Aliases: 6-1437624-9
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMS1T3B1M5RE Toggle Switches 1,030
NYS229 Phone Connectors 14,551
12052641 Automotive Connectors 20,087
39-00-0039 Headers & Wire Housings 172,239
PKA50B1/4 Knobs & Dials 885
PKG50B1/4 Knobs & Dials 2,738
ERA-3AEB333V Thin Film Resistors - SMD 88,516
EC2-5TNU Low Signal Relays - PCB 3,821
LM2903DR2G Analog Comparators 16,526
12048074-L Automotive Connectors 33,306
Real Time Availability
Stock:
602 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.88
10:
$3.83
25:
$3.77
50:
$3.73
100:
$3.66
200:
$3.62
500:
$3.51
$2.99
$2.90

To add to a project, please Log In.

181160423 165583196 128842034 106517550 180036912 189371948