|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
506-PKG50B1/8
Manufacturer Part #:

PKG50B1/8

Manufacturer:

Description:
Knobs & Dials .551" LINE IND/SIDE STR RIB KNOB
Mouser Online Catalog Page 2,053, Mouser Online Catalog
PDF Page 2,053, PDF Catalog Page
PKG50B1/8 Datasheet PKG50B1/8 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Alcoswitch
Diameter: 14 mm
Design: Ribbed
Material: Phenolic
Color: Black
Indicator Style: Line
Length: 3.17 mm
Series: PKG
Packaging: Tray
Factory Pack Quantity: 25
Type: Knob
Part # Aliases: 6-1437624-1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KN500B1/8 Knobs & Dials 1,774
PKG50B1/4 Knobs & Dials 2,738
PK50B1/4 Knobs & Dials 3,709
PKG40B1/8 Knobs & Dials 5,459
PKES60B1/8 Knobs & Dials 1,397
PKA50B1/8 Knobs & Dials 1,322
FIT221V1/4 BK103 Heat Shrink Tubing and Sleeves 241
558-0101-007F LED Panel Mount Indicators 752
11K5019-JCNB Knobs & Dials 190
F2-ENCLOSURE-BLACK-FEET Racks & Rack Cabinet Accessories 246
Real Time Availability
Stock:
690 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.96
10:
$1.81
25:
$1.73
50:
$1.67
100:
$1.61
200:
$1.55
500:
$1.50
$1.45
$1.41

To add to a project, please Log In.

181160423 165583196 189371948 106517550 128842034 180036912