|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
506-PKG50B1/4
Manufacturer Part #:

PKG50B1/4

Manufacturer:

Description:
Knobs & Dials .551" LINE IND/SIDE STR RIB KNOB
Mouser Online Catalog Page 2,053, Mouser Online Catalog
PDF Page 2,053, PDF Catalog Page
PKG50B1/4 Datasheet PKG50B1/4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Alcoswitch
Diameter: 14 mm
Design: Ribbed
Material: Phenolic
Color: Black
Indicator Style: Line
Length: 6.35 mm
Series: PKG
Factory Pack Quantity: 25
Type: Knob
Part # Aliases: 6-1437624-0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PKA50B1/4 Knobs & Dials 885
PKES90B1/4 Knobs & Dials 1,921
1N4148 Diodes - General Purpose, Power, Switching 139,797
TL074CN Operational Amplifiers - Op Amps 18,581
FK26C0G1H104J Multilayer Ceramic Capacitors MLCC - Leaded 5,482
110-13-314-41-001000 IC & Component Sockets 1,036
110-13-316-41-001000 IC & Component Sockets 1,074
M2012SS1W01 Toggle Switches 1,106
PKG50B1/8 Knobs & Dials 690
PKE60B1/4 Knobs & Dials 985
Real Time Availability
Stock:
2,738 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.17
10:
$1.78
25:
$1.68
50:
$1.61
100:
$1.42
200:
$1.35
500:
$1.26
$1.18
$1.10

To add to a project, please Log In.

181160423 165583196 180036912 106517550 128842034 189371948