|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
506-PKES70B1/4
Manufacturer Part #:

PKES70B1/4

Manufacturer:

Description:
Knobs & Dials .855" LINE IND/ALL STR FLUTED KNOB
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Alcoswitch
Diameter: 21.7 mm
Design: Fluted
Material: Phenolic
Color: Black
Indicator Style: Line
Length: 6.35 mm
Series: PKES
Packaging: Bulk
Factory Pack Quantity: 25
Type: Knob
Part # Aliases: 5-1437624-2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
11 Phone Connectors 2,940
LP2950ACZ-5.0/NOPB LDO Voltage Regulators 9,175
M2012SS1W01 Toggle Switches 1,106
CD4069UBE Inverters 3,871
1N4148TR Diodes - General Purpose, Power, Switching 64,603
CD15FD101JO3F Mica Capacitors 3,282
199D106X9020C1V1E3 Tantalum Capacitors - Solid Leaded 683
RV24AF-10-15R1-B1K-3 Potentiometers 7,267
C410C103K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 3,344
C420C104K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 1,488
Real Time Availability
Stock:
845 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.25
10:
$2.04
25:
$1.98
50:
$1.83
100:
$1.74
200:
$1.60
500:
$1.48

To add to a project, please Log In.

181160423 165583196 180036912 106517550 128842034 189371948