|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
506-PKES55056F
Manufacturer Part #:

PKES55056F

Manufacturer:

Description:
Knobs & Dials 1/4" FLUTED KNOB W/SKIRT
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Alcoswitch
Design: Fluted with Skirt
Material: Phenolic
Color: Black
Indicator Style: Line
Length: 1/4 in
Series: PKES
Factory Pack Quantity: 25
Type: Knob, Switch
Part # Aliases: 4-1437624-9
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4004 Rectifiers 154,444
DSP10-5 DIN Rail Power Supplies 79
NYS226 Phone Connectors 2,405
R20407RN02Q Rotary Switches 352
VPT36-1390 Power Transformers 23
SRBV141404 Rotary Switches 262
PCW1J-B24-KAB103L Potentiometers 379
RV24AF-10-15R1-A100K-3 Potentiometers 2,366
RV4NAYSD103A Potentiometers 193
10TC260 Toggle Switches 661
Real Time Availability
Stock:
710 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.02
10:
$2.73
25:
$2.62
50:
$2.35

To add to a project, please Log In.

181160423 165583196 128842034 180036912 106517550 189371948