|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
506-PKES120B1/4
Manufacturer Part #:

PKES120B1/4

Manufacturer:

Description:
Knobs & Dials 1.296" LINE IND/ALL STR FLUTED KNOB
Mouser Online Catalog Page 2,053, Mouser Online Catalog
PDF Page 2,053, PDF Catalog Page
PKES120B1/4 Datasheet PKES120B1/4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Alcoswitch
Diameter: 32.9 mm
Design: Fluted
Material: Phenolic
Color: Black
Indicator Style: Line
Length: 6.35 mm
Series: PKES
Packaging: Tray
Factory Pack Quantity: 25
Type: Knob
Part # Aliases: 4-1437624-6
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
534B1502JC Precision Potentiometers 763
PKES90B1/4 Knobs & Dials 1,921
1N4148 Diodes - General Purpose, Power, Switching 138,774
PKES70B1/4 Knobs & Dials 845
534B1501JC Precision Potentiometers 149
PKES60B1/4 Knobs & Dials 1,139
1N4740A Zener Diodes 18,045
271-10K-RC Metal Film Resistors - Through Hole 429,931
271-1.0M-RC Metal Film Resistors - Through Hole 112,322
271-100K-RC Metal Film Resistors - Through Hole 215,365
Real Time Availability
Stock:
463 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.61
10:
$2.38
25:
$2.23
50:
$2.10
100:
$1.95
200:
$1.82
500:
$1.76
$1.67

To add to a project, please Log In.

181160423 165583196 180036912 106517550 128842034 189371948