|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
506-PK70B1/4
Manufacturer Part #:

PK70B1/4

Manufacturer:

Description:
Knobs & Dials .984" DOT IND/SKIRT STR KNURL KNOB
Mouser Online Catalog Page 2,053, Mouser Online Catalog
PDF Page 2,053, PDF Catalog Page
PK70B1/4 Datasheet PK70B1/4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Alcoswitch
Diameter: 25 mm
Design: Straight Knurl
Material: Phenolic
Color: Black
Indicator Style: Dot
Length: 6.35 mm
Series: PK
Packaging: Bulk
Factory Pack Quantity: 25
Type: Knob
Part # Aliases: 1437624-8
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,868
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,788
NAUSB-W USB Connectors 1,483
PK50B1/4 Knobs & Dials 3,707
147873-1 Pushbutton Switches 7,215
J112 JFET 77,844
RV24AF-10-15R1-A10K-3 Potentiometers 3,911
RV24AF-10-20K-B10K Potentiometers 1,158
PK50B1/8 Knobs & Dials 1,871
Real Time Availability
Stock:
192 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.47
10:
$3.16
25:
$3.04
50:
$2.71
100:
$2.33
200:
$1.88

To add to a project, please Log In.

181160423 106517550 189371948 128842034 165583196 180036912