|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
506-PK50B1/4
Manufacturer Part #:

PK50B1/4

Manufacturer:

Description:
Knobs & Dials .748" DOT IND/SKIRT STR KNURL KNOB
Mouser Online Catalog Page 2,053, Mouser Online Catalog
PDF Page 2,053, PDF Catalog Page
PK50B1/4 Datasheet PK50B1/4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Alcoswitch
Diameter: 19 mm
Design: Straight Knurl
Material: Phenolic
Color: Black
Indicator Style: Dot
Length: 6.35 mm
Series: PK
Packaging: Tray
Factory Pack Quantity: 25
Type: Knob
Part # Aliases: 1437624-6
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si4461-C2A-GM RF Transceiver 1,735
CR2032 Coin Cell Battery 155,451
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,774
SN65HVD232DR CAN Interface IC 17,144
PKA50B1/4 Knobs & Dials 885
PKG50B1/8 Knobs & Dials 665
PK70B1/4 Knobs & Dials 192
VW24F-10-19.5K-B100 Potentiometers 602
14380-10SG-300 Standard Circular Connector 25
Real Time Availability
Stock:
3,706 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.18
10:
$1.99
25:
$1.87
50:
$1.76
100:
$1.56
200:
$1.41
500:
$1.34
$1.15
$1.09

To add to a project, please Log In.

181160423 165583196 180036912 189371948 106517550 128842034