|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
506-MSP103C
Manufacturer Part #:

MSP103C

Manufacturer:

Description:
Pushbutton Switches SPST-NO RED
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Mounting Style: Panel
Contact Form: SPST
Switch Function: OFF - (ON)
Current Rating: 3 A
Voltage Rating AC: 125 V
Termination Style: Solder Lug
Contact Plating: Silver
Brand: TE Connectivity / Alcoswitch
Actuator: Round
Housing Material: Liquid Crystal Polymer (LCP)
Life: 10000 Cycles
Series: MSP
Factory Pack Quantity: 25
Terminal Seal: Unsealed
Part # Aliases: 8-1437567-4
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
RoHS Version
Manufacturer:

TE Connectivity / Alcoswitch

Manufacturer Part #:
Description:
Pushbutton Switches SPST-NO RED

115188362 167387259 171030384