|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
506-KR104
Manufacturer Part #:

KR104

Manufacturer:

Description:
Knobs & Dials 1/4 TO 1/8" REDUCER
Mouser Online Catalog Page 2,053, Mouser Online Catalog
PDF Page 2,053, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Alcoswitch
Material: Brass
Design: Shaft Adapter
Shaft Size: 0.125 in
Diameter: 0.25 in
Series: KR
Factory Pack Quantity: 1000
Type: Shaft Hole Adapter
Part # Aliases: 1825620-1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
108-0903-001 Test Plugs & Test Jacks 36,056
1N4007 Rectifiers 166,000
NME0524SC Isolated DC/DC Converters 833
TL072IP Operational Amplifiers - Op Amps 8,682
108-0910-001 Test Plugs & Test Jacks 5,367
108-0902-001 Test Plugs & Test Jacks 19,007
1N4148 Diodes - General Purpose, Power, Switching 184,158
FK28C0G1H221J Multilayer Ceramic Capacitors MLCC - Leaded 6,189
270X232A103B2B1 Potentiometers 278
DF1E-4P-2.5DS(05) Headers & Wire Housings 2,785
Real Time Availability
Stock:
6,387 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.06
  10: $1.01
  25: $0.992
  50: $0.978
  100: $0.965
  200: $0.952
  500: $0.786
  1,000: $0.693

To add to a project, please Log In.


This product is also available in:
165583196 106517550 180036912 189371948 128842034