|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
506-KPN700B1/4
Manufacturer Part #:

KPN700B1/4

Manufacturer:

Description:
Knobs & Dials STRGHT 0.75" BLACK SWITCH KNOB
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Alcoswitch
Design: Straight Knurl with Bar Pointer
Color: Black
Indicator Style: Line
Series: KPN
Packaging: Tray
For Use With: Rotary Limit Switches
Factory Pack Quantity: 25
Type: Knob
Part # Aliases: 9-1437622-6
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
01530008Z Fuse Holder 8,841
1-66504-0 Standard Circular Connector 58,495
205203-3 D-Sub Standard Connectors 12,257
108-0902-001 Test Plugs & Test Jacks 29,108
A201SYZQ04 Toggle Switches 813
1-66506-0 D-Sub Contacts 38,219
205204-4 D-Sub Standard Connectors 5,421
43280-503 Thermoelectric Modules 38
3101.0110 Fuse Holder 530
A10505RNZQK Rotary Switches 34
Real Time Availability
Stock:
723 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.73
10:
$17.87
25:
$17.11
50:
$15.40
100:
$13.11
200:
$11.31
500:
$11.24

To add to a project, please Log In.

165583196 180036912 189371948 106517550 128842034