|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
506-KPN500B1/8
Manufacturer Part #:

KPN500B1/8

Manufacturer:

Description:
Knobs & Dials BK KNRL W/ PNTR LINE
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Alcoswitch
Diameter: 12.7 mm
Design: Straight Knurl with Bar Pointer
Material: Aluminum
Color: Black
Indicator Style: Line
Length: 3.17 mm
Series: KPN
Factory Pack Quantity: 25
Type: Knob
Part # Aliases: 9-1437622-3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4301.1405 AC Power Entry Modules 878
WP7113QBC/D Standard LEDs - Through Hole 9,148
2-350377-0 Headers & Wire Housings 4,883
901-9916 RF Connectors / Coaxial Connectors 531
M2018ES1W01 Toggle Switches 61
31-318 RF Connectors / Coaxial Connectors 73
BK/GMC-250-R Cartridge Fuses 834
299-10K-RC Carbon Film Resistors - Through Hole 161,994
291-2K-RC Carbon Film Resistors - Through Hole 65,679
291-8.2K-RC Carbon Film Resistors - Through Hole 23,470
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 250
Multiples: 250
Pricing (USD)
250:
$14.13
500:
$12.65

To add to a project, please Log In.

181160423 180036912 106517550 128842034 189371948