|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
506-KNS701BA1/4
Manufacturer Part #:

KNS701BA1/4

Manufacturer:

Description:
Knobs & Dials BLK/NAT AL W/ SKRT
Mouser Online Catalog Page 2,053, Mouser Online Catalog
PDF Page 2,053, PDF Catalog Page
KNS701BA1/4 Datasheet KNS701BA1/4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Alcoswitch
Diameter: 19.1 mm
Design: Straight Knurl
Material: Aluminum
Color: Black
Indicator Style: Arrowhead
Length: 6.35 mm
Series: KNS
Factory Pack Quantity: 25
Type: Knob
Part # Aliases: 8-1437622 8-1437622-0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
11 Phone Connectors 2,923
12B Phone Connectors 3,684
LM78L05ACZ Linear Voltage Regulators 34,568
TC1044SCPA Voltage Regulators - Switching Regulators 3,570
TL072CP Operational Amplifiers - Op Amps 20,129
3361P-1-104GLF Trimmer Resistors - SMD 1,243
EEU-FC1V221L Aluminum Electrolytic Capacitors - Leaded 13,547
R82DC3100AA50J Film Capacitors 12,674
R82DC3470Z360J Film Capacitors 17,114
Real Time Availability
Stock:
456 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.95
10:
$14.49
25:
$13.27
50:
$12.41
100:
$11.50
200:
$11.11

To add to a project, please Log In.

181160423 165583196 106517550 128842034 189371948 180036912