Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
506-KN500B-1/4
Manufacturer Part #:

KN500B1/4

Manufacturer:

Description: Knobs & Dials .5" DIA BLACK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Material: Aluminum
Design: Straight Knurl
Shaft Size: 6.35 mm
Diameter: 12.7 mm
Color: Black
Indicator Style: Line
Series: KN
Factory Pack Quantity: 25
Type: Knobs
Part # Aliases: 4-1437622-6
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1385
Multiples: 1
Pricing (USD)
  1,385: $4.52

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
KN500B1/8
Knobs & Dials BLK KNRL W/ IND LINE
TE Connectivity / Alcoswitch
1: $5.62
LF353P
Operational Amplifiers - Op Amps Op Amp
Texas Instruments
1: $0.33
TLE2426CLP
Voltage & Current References 1/2Railvtl Gnd
Texas Instruments
1: $1.77
12065C105MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
AVX
1: $0.60
RK0971221Z05
Potentiometers Flat 15mm 10k
ALPS
1: $2.80
112AX
Phone Connectors 2C ENCLOSED 1/4"
Switchcraft
1: $2.80
1455C801BK
Enclosures, Boxes, & Cases 3.15 x 2.125 x 0.91 Bla ...
Hammond Manufacturing
1: $13.14
172165-1
Pin & Socket Connectors 2 CIRCUIT PLUG
TE Connectivity / AMP
1: $0.62
TN2-12V
Low Signal Relays - PCB 1A 12VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $4.05
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
SR10010F-0106-20F0B-C7-N
Rotary Switches 1 POLE 6 POS D SHAFT
Alpha (Taiwan)
1: $5.86
110-13-308-41-001000
IC & Component Sockets 8P GLD PIN GLD CONT
Mill-Max
1: $0.77
770985-1
Standard Circular Connector PIN 26-22 AWG MINI UMN ...
TE Connectivity / AMP
1: $0.17
5747841-4
D-Sub Standard Connectors PLUG FRNT MTL SHL 15
TE Connectivity / AMP
1: $4.32
172233-1
Pin & Socket Connectors 2P IN-LINE HOUSING
TE Connectivity / AMP
1: $0.68
270-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.15
M2018SS1G40-RO
Toggle Switches SPDT (ON)-OFF-(ON)
NKK Switches
1: $5.15
SS220M1EBK-0605P
Aluminum Electrolytic Capacitors - Leaded 25V 22uF ...
Lelon
1: $0.22
M2023SS1W40-RO
Toggle Switches ON-OFF-ON .413 BAT 1/4" BUSHING VE ...
NKK Switches
1: $6.18


This product is also available in:
106517550 106517550 180036912 180036912