|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
506-KLN900B1/4
Manufacturer Part #:

KLN900B1/4

Manufacturer:

Description:
Knobs & Dials KNURLED W/ IND LINE
Mouser Online Catalog Page 2,053, Mouser Online Catalog
PDF Page 2,053, PDF Catalog Page
KLN900B1/4 Datasheet KLN900B1/4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Alcoswitch
Diameter: 23.8 mm
Design: Straight Knurl
Material: Aluminum
Color: Black
Indicator Style: Line
Length: 6.35 mm
Series: KLN
Factory Pack Quantity: 25
Type: Knob
Part # Aliases: 1437622-7
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-1-DC12 Low Signal Relays - PCB 26,925
1N4007 Rectifiers 456,884
L7805CD2T-TR Linear Voltage Regulators 17,553
5227726-1 RF Connectors / Coaxial Connectors 1,091
1840366 Pluggable Terminal Blocks 3,376
1840382 Pluggable Terminal Blocks 2,358
1843606 Pluggable Terminal Blocks 4,015
1843622 Pluggable Terminal Blocks 1,489
1843664 Pluggable Terminal Blocks 409
4808-3004-CP IC & Component Sockets 21,043
Real Time Availability
Stock:
529 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.20
10:
$9.61
25:
$8.82
50:
$8.23
100:
$7.25
200:
$5.88

To add to a project, please Log In.

181160423 165583196 189371948 106517550 180036912 128842034