|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
506-KLN500A1/8
Manufacturer Part #:

KLN500A1/8

Manufacturer:

Description:
Knobs & Dials NAT KNRLD TP SDE IND
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Alcoswitch
Diameter: 12.7 mm
Design: Straight Knurl
Material: Aluminum
Color: Natural
Indicator Style: Line
Length: 3.17 mm
Series: KLN
Packaging: Bulk
Factory Pack Quantity: 25
Type: Knob
Part # Aliases: 9-1437621-7
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-66105-9 Pin & Socket Connectors 74,761
HR10-7P-4P(73) Circular Push Pull Connectors 434
L7805CD2T-TR Linear Voltage Regulators 16,493
104257-2 Headers & Wire Housings 18,964
104257-3 Headers & Wire Housings 17,677
90120-0765 Headers & Wire Housings 5,108
KLN700A1/4 Knobs & Dials 31
50A45-01-2-04N Rotary Switches 10
50S90-01-1-04N Rotary Switches 13
Real Time Availability
Stock:
678 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.01
10:
$7.31
25:
$6.98
50:
$6.50
100:
$5.92
200:
$5.57
500:
$4.80
$4.53

To add to a project, please Log In.

181160423 128842034 180036912 165583196 106517550 189371948