Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
506-KB500B1/8
Manufacturer Part #:

KB500B1/8

Manufacturer:

Description: Knobs & Dials BLK AL KNRLD IND LN
Silverlight Page 2,038, Mouser Enhanced Catalog
PDF Page 2,038, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Material: Aluminum
Design: Straight Knurl
Shaft Size: 3.17 mm
Diameter: 12.7 mm
Color: Black
Indicator Style: Line
Series: KB
Factory Pack Quantity: 25
Type: Knobs
Part # Aliases: 3-1437621-9
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,929 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.05
  10: $7.70
  25: $7.00
  50: $6.49
  100: $6.16
  200: $5.67
  500: $5.25
  1,000: $4.79
  2,000: $4.55

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
901-10003
RF Connectors SMA PCB EDGE MT JACK
Amphenol RF
1: $18.31
KN500B1/8
Knobs & Dials BLK KNRL W/ IND LINE
TE Connectivity / Alcoswitch
1: $5.62
CK06BX105K
Multilayer Ceramic Capacitors MLCC - Leaded CK06 1 ...
AVX
1: $1.88
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
31-10-RFX
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP ISOL ...
Amphenol RF
1: $2.21
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex
1: $0.19
C322C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
299-5.1K-RC
Carbon Film Resistors - Through Hole 5.1Kohms 5%
Xicon
1: $0.10
DG211CJ+
Analog Switch ICs Quad SPST CMOS Normally Closed
Maxim Integrated
1: $3.80
3329H-1-104LF
Trimmer Resistors - Through Hole 1/4"RND 100KOHMS ...
Bourns
1: $3.30
LM393N
Comparator ICs Dual Comparator
Fairchild Semiconductor
1: $0.42
3362W-1-103LF
Trimmer Resistors - Through Hole 1/4"SQ 10KOHMS 10 ...
Bourns
1: $1.02
LM78L05ACZXA
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.23
SN74HCT00N
Logic Gates Quad 2-Input
Texas Instruments
1: $0.49
51CAD-E24-A15L
Potentiometers 1/2" PANL CONTRL 10K SQ Sealed 1Tur ...
Bourns
1: $9.55
SSL-LX5093GD
Standard LEDs - Through Hole Green, 568nm Diffused
Lumex
1: $0.11
T350E106K025AT
Tantalum Capacitors - Solid Leaded 25volts 10uF 10 ...
Kemet
1: $1.27
LF353N
Operational Amplifiers - Op Amps Dual Operational ...
Fairchild Semiconductor
1: $0.46
8-34160-1
Terminals PVC-RING 16-14 BLU #8 M4+
TE Connectivity / AMP
1: $0.28


This product is also available in:
106517550 106517550 180036912 180036912