Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
506-KB500B1/4
Manufacturer Part #:

KB500B1/4

Manufacturer:

Description: Knobs & Dials BLK AL KNRLD IND LN
Silverlight Page 2,038, Mouser Enhanced Catalog
PDF Page 2,038, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Material: Aluminum
Design: Straight Knurl
Shaft Size: 6.35 mm
Diameter: 12.7 mm
Color: Black
Indicator Style: Line
Series: KB
Factory Pack Quantity: 25
Type: Knobs
Part # Aliases: 3-1437621-8
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
400 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.77
  10: $10.73
  25: $10.11
  50: $9.29
  100: $8.67
  200: $7.63
  500: $6.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KB500B1/8
Knobs & Dials BLK AL KNRLD IND LN
TE Connectivity / Alcoswitch
1: $8.05
MS3116F10-6S
Circular MIL Spec Connector 6P #20 SKT CONTACTS
Amphenol Industrial
1: $27.72
534-11502
Precision Potentiometers 7/8" WW 5Kohms 10 Turns
Vishay/Spectrol
1: $11.23
LM338K
Linear Regulators - Standard 1.2-32V Adj Positive
STMicroelectronics
1: $9.49
G2R-14-AC240
General Purpose Relays SPDT 240VAC 10A Sealed
Omron Electronics
1: $15.69
DMS-BZL4-C
Digital Panel Meters DMS-20 Panel mount bezel w/ga ...
Murata Power Solutions
1: $6.00
3590S-2-103L
Precision Potentiometers 7/8"WW 10Kohms 0.25% 10tu ...
Bourns
1: $8.51
2143-0
Test Plugs & Test Jacks DBL MINI BAN J. BLK
Pomona Electronics
1: $4.43
3299W-1-103LF
Trimmer Resistors - Through Hole 10Kohms Standoffs ...
Bourns
1: $2.85
31-203-RFX
RF Connectors PANEL RECPT
Amphenol RF
1: $2.98
LM78L05ACZ
Linear Regulators - Standard 0.1A Pos Volt Reg
Fairchild Semiconductor
1: $0.46
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
DMS-20PC-0-RS-C
Digital Panel Meters 3.5 Digit Voltmeter +-200mV S ...
Murata Power Solutions
1: $41.71
150104J630FE
Film Capacitors 630V .1uF 5%
Cornell Dubilier
1: $1.08
09-50-3031
Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-2
Molex
1: $0.18
3852A-282-103AL
Potentiometers 10K 3/4" Single Turn
Bourns
1: $12.17
KD500B1/4
Knobs & Dials .5" DIA BLK ALUM
TE Connectivity / Alcoswitch
1: $4.75
8422
Standoffs & Spacers AL 1.500 M/F THRD
Keystone Electronics
1: $0.75
KB700B1/4
Knobs & Dials .898"X.746" BLACK TOP LINE KNOB
TE Connectivity / Alcoswitch
1: $7.60
SMCC/N-151K-00
Fixed Inductors BRN/GRN/BRN 150uH
Fastron
1: $0.26


This product is also available in:
106517550 106517550 180036912 180036912