|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-SSFR90A
Manufacturer Part #:

SSFR90A

Manufacturer:

Description:
Time Delay & Timing Relays DPDT 10A 120VAC DIN RAIL
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Time Delay & Timing Relays
Brand: TE Connectivity / Agastat
Operating Supply Voltage: 120 VAC
Timing Range: 0.1 s to 3 s
Contact Form: 2 Form C (DPDT-BM)
Contact Rating: 10 A at 28 VDC, 120 VAC
Termination Style: Screw
Mode of Operation: Interval
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: 1423167-2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$747.27
5:
$693.89
10:
$647.63

To add to a project, please Log In.

165583196 189371948 133872415 137467047 152955178 177237549 181472692