|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-CUH-42-30010
Manufacturer Part #:

CUH-42-30010

Manufacturer:

Description:
Time Delay & Timing Relays RELAY TIME DELAY DPDT 10A 24VDC
Share |
Manufacturer: TE Connectivity
Product Category: Time Delay & Timing Relays
RoHS: No
Brand: TE Connectivity / Agastat
Operating Supply Voltage: 24 VDC
Timing Range: 1 s to 10 s
Contact Form: 2 Form C (DPDT-BM)
Contact Rating: 10 A at 30 VDC, 277 VAC
Termination Style: Quick Disconnect
Mode of Operation: Delay on Operate
Part # Aliases: 6-1393138-9
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$220.00
5:
$210.43
10:
$202.75
25:
$192.40
50:
$174.26

To add to a project, please Log In.

133872415 137467047 152955178 177237549 181472692 189371948