|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-CUH-41-30120
Manufacturer Part #:

CUH-41-30120

Manufacturer:

Description:
Time Delay & Timing Relays DPDT 2 FORM C 2C/O TIME DELAY
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Time Delay & Timing Relays
RoHS: No
Brand: TE Connectivity / Agastat
Operating Supply Voltage: 24 VDC
Timing Range: 1 s to 120 s
Contact Form: 2 Form C (DPDT-BM)
Contact Rating: 10 A at 30 VDC, 277 VAC
Termination Style: Quick Disconnect
Mode of Operation: Delay on Operate
Part # Aliases: 6-1393138-8
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$209.53
5:
$199.96
10:
$185.60
25:
$183.38
50:
$165.80

To add to a project, please Log In.

177237549 181472692 189371948 133872415 137467047 152955178 165583196