|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-CUF-41-70010
Manufacturer Part #:

CUF-41-70010

Manufacturer:

Description:
Time Delay & Timing Relays FIXED 120VAC
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Time Delay & Timing Relays
RoHS: No
Brand: TE Connectivity / Agastat
Operating Supply Voltage: 120 VAC
Timing Range: 1 s to 10 s
Contact Form: 2 Form C (DPDT-BM)
Contact Rating: 10 A at 30 VDC, 277 VAC
Termination Style: Quick Disconnect
Mode of Operation: Delay on Operate
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: 5-1393138-9
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CUB-51-70010 Time Delay & Timing Relays 2
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$190.51
5:
$182.16
10:
$175.48
25:
$166.69
50:
$165.47

To add to a project, please Log In.

165583196 133872415 137467047 152955178 177237549 181472692 189371948