|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-CUB-51-70120
Manufacturer Part #:

CUB-51-70120

Manufacturer:

Description:
Time Delay & Timing Relays 120VAC 1 -120SEC 10AMP
Share |
Manufacturer: TE Connectivity
Product Category: Time Delay & Timing Relays
RoHS: No
Brand: TE Connectivity / Agastat
Operating Supply Voltage: 120 VAC
Timing Range: 1 s to 120 s
Contact Form: 2 Form C (DPDT-BM)
Contact Rating: 10 A at 30 VDC, 277 VAC
Termination Style: Quick Disconnect
Mode of Operation: Delay on Operate
Part # Aliases: 5-1393138-3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$199.04
5:
$189.74
10:
$181.13
25:
$173.42
50:
$164.01

To add to a project, please Log In.

133872415 137467047 189371948 152955178 177237549 181472692