|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-CUB-51-70010
Manufacturer Part #:

CUB-51-70010

Manufacturer:

Description:
Time Delay & Timing Relays 120VAC 1 - 10SEC 10AMP
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Time Delay & Timing Relays
RoHS: No
Brand: TE Connectivity / Agastat
Operating Supply Voltage: 120 VAC
Timing Range: 1 s to 10 s
Contact Form: 2 Form C (DPDT-BM)
Contact Rating: 10 A at 30 VDC, 277 VAC
Termination Style: Quick Disconnect
Mode of Operation: Delay on Operate
Packaging: Bulk
Part # Aliases: 5-1393138-0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CUF-41-70010 Time Delay & Timing Relays 5
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$185.21
25:
$178.30
50:
$161.29

To add to a project, please Log In.

189371948 165583196 181472692 133872415 137467047 177237549 152955178