Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-CLB-51-30010
Manufacturer Part #:

CLB-51-30010

Manufacturer:

Description:
Time Delay & Timing Relays RELAY TIME DELAY DPDT 10A 24VAC
PDF Data Sheet
 
Share |
Manufacturer: TE Connectivity
Product Category: Time Delay & Timing Relays
RoHS: No
Brand: TE Connectivity / Agastat
Supply Voltage: 24 VAC
Timing Range: 0.1 s to 10 s
Contact Form: 2 Form C (DPDT-BM)
Contact Rating: 10 A at 30 VDC, 277 VAC
Termination Style: Quick Disconnect
Mode of Operation: Delay on Operate
Part # Aliases: 7-1393137-2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 4
Multiples: 1
Pricing (USD)
  4: $199.63
  5: $189.98
  10: $181.29
  25: $174.72
  50: $158.07
  100: Quote

To add to a project, please Log In.


This product is also available in:
152955178 137467047 177237549 181472692 189371948