|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-CB-1014B-79
Manufacturer Part #:

CB-1014B-79

Manufacturer:

Description:
Time Delay & Timing Relays RELAY TIME DELAY DPDT 120 VAC 8
Share |
Manufacturer: TE Connectivity
Product Category: Time Delay & Timing Relays
RoHS: No
Brand: TE Connectivity / Agastat
Operating Supply Voltage: 120 VAC
Timing Range: 0.1 s to 10 s
Contact Form: 2 Form C (DPDT-BM)
Contact Rating: 10 A at 30 VDC, 277 VAC
Termination Style: 8 Pin Octal Plug
Mode of Operation: Interval ON
Part # Aliases: 1-1393136-0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$181.37
5:
$171.18
10:
$164.58
25:
$158.61
50:
$143.66

To add to a project, please Log In.

133872415 137467047 152955178 177237549 181472692 189371948