|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-CB-1004B-70
Manufacturer Part #:

CB-1004B-70

Manufacturer:

Description:
Time Delay & Timing Relays CMOS 120AC 0.6-60Sec
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Time Delay & Timing Relays
RoHS: No
Brand: TE Connectivity / Agastat
Operating Supply Voltage: 120 VAC
Timing Range: 0.6 s to 60 s
Contact Form: 2 Form C (DPDT-BM)
Contact Rating: 10 A at 30 VDC, 277 VAC
Termination Style: 8 Pin Octal Plug
Mode of Operation: Delay on Operate
Factory Pack Quantity: 1
Part # Aliases: 1393136-4
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$172.74
5:
$164.39
10:
$156.78
25:
$151.09
50:
$136.78
100:
$110.18

To add to a project, please Log In.

133872415 137467047 152955178 177237549 181472692 189371948