Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-FSN-21A-16
Manufacturer Part #:

FSN-21A-16

Manufacturer:

Description: FFC / FPC Jumper Cables 1" 16 CONDUCTOR .100 Nomex
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Number of Conductors: 16
Pitch: 2.54 mm
Cable Length: 1 in
Current Rating: 3 A
Voltage Rating: 300 V
Wire Gauge - AWG: 24
Jacket Material: Nomex
Series: FS
Factory Pack Quantity: 100
Part # Aliases: 5-6447163-2 7-1437139-9
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.88
  10: $0.84
  100: $0.80
  250: $0.75
  500: $0.728
  1,000: $0.701

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-1-DC12
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 12DC ...
Omron Electronics
1: $2.05
NMJ6HCD2
Phone Connectors STEREO CHROME NOSE
Neutrik
1: $1.46
DS1232+
Supervisory Circuits MicroMonitor Chip
Maxim Integrated
1: $4.47
DM320004
Development Boards & Kits - PIC / DSPIC Starter Ki ...
Microchip Technology
1: $74.99
LM3480IM3-3.3/NOPB
LDO Voltage Regulators 100MA,QUASI LDO LINEAR VLTG ...
Texas Instruments
1: $0.97
TCE1210-900-2P
Common Mode Filters / Chokes 90ohms @ 100MHz 1.75o ...
TDK
1: $1.15
GMK325BJ106KN-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R 1 ...
Taiyo Yuden
1: $0.63
SSM2166SZ
Microphone Preamplifiers Complete Microphone Condi ...
Analog Devices
1: $6.68
CLB300CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.50
NHD-0420DZW-AY5
OLED Displays & Accessories OLED 4x20 Yellow 98.0 ...
Newhaven Display
1: $30.90
MC34063EBD-TR
Voltage Regulators - Switching Regulators DC DC CO ...
STMicroelectronics
1: $0.60
LM4040A30IDBZR
Voltage References 3V Precision Mcrpwr Shunt .1% a ...
Texas Instruments
1: $2.80
CRCW25120000Z0EG
Thick Film Resistors - SMD 1watt 0ohms
Vishay / Dale
1: $0.35
B32529C104K189
Film Capacitors 0.1uF 63V 10% Tape & Reel
EPCOS
1: $0.27
FQ7050B-8
Crystals 8.0MHz 30ppm 0C +70C
Fox
1: $0.96
IRFD9020PBF
MOSFET P-Chan 60V 1.6 Amp
Vishay Semiconductors
1: $1.30
ECA-1VM471B
Aluminum Electrolytic Capacitors - Leaded 470UF 35 ...
Panasonic
1: $0.47
ZX62RD-AB-5P8
USB Connectors MICRO AB RECEPT RA TH TOP MNT
Hirose Connector
1: $1.13
H11F1VM
MOSFET Output Optocouplers FET Bilateral analog
Fairchild Semiconductor
1: $1.32
UMR1C101MDD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.30


This product is also available in:
143080215 157845746 100617953 179804822 167858023 124701966 138868236 172639243