Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-963357-6
Manufacturer Part #:

963357-6

Manufacturer:

Description:
Headers & Wire Housings 2X 2P MESSERLEISTE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Headers
Type: Shrouded
Number of Positions: 4
Pitch: -
Number of Rows: 2
Mounting Style: -
Termination Style: Through Hole
Contact Gender: Pin (Male)
Contact Plating: Silver
Brand: TE Connectivity / AMP
Contact Material: Brass
Contact Type: -
Housing Material: Polybutylene Terephthalate (PBT)
Row Spacing: 5.6 mm
Factory Pack Quantity: 819
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VCF4-1000 Relay Sockets & Hardware 6,166
0031.8201 Fuse Holder 25,282
SWS600L-60 Switching Power Supplies 42
963357-5 Headers & Wire Housings 1,387
963357-2 Headers & Wire Housings 342
MMBT3904 Bipolar Transistors - BJT 257,460
1-929504-1 Automotive Connectors 2,980
1-329631-2 RF Connector Accessories 44,530
365057-1 Automotive Connectors 1,958
5227222-1 RF Connectors / Coaxial Connectors 1,464
Real Time Availability
Stock:
6,369 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.94
  25: $2.70
  50: $2.49
  100: $2.38
  500: $2.26
  1,000: $2.10

To add to a project, please Log In.

143080215 167858023 121441257 124701966 172639243