|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-926476-5
Manufacturer Part #:

926476-5

Manufacturer:

Description:
Headers & Wire Housings HSG RECPT 2X05P
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Wire Housings
Type: Receptacle Housing
Number of Positions: 10 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: -
Mounting Angle: Straight
Contact Gender: -
Contact Plating: -
Series: AMPMODU MOD IV
Tradename: AMPMODU
Contact Material: -
Contact Type: Socket
Housing Gender: Receptacle
Housing Material: Polybutylene Terephthalate (PBT)
Mating Post Length: -
Packaging: Bulk
Row Spacing: 2.54 mm
Factory Pack Quantity: 1000
Termination Post Length: -
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
43030-0007 Headers & Wire Housings 207,498
191-2801-110 Flat Cables 30
382811-8 Headers & Wire Housings 100,272
86016-2 Headers & Wire Housings 13,307
9-146282-0 Headers & Wire Housings 874
FH41-28S-0.5SH(05) FFC & FPC Connectors 950
OPB100Z Optical Switches, Transmissive, Phototransistor Output 613
50212-8100 Headers & Wire Housings 9,755
141708-1 Headers & Wire Housings 9,305
926478-1 Headers & Wire Housings 2,670
Real Time Availability
Stock:
856 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks

Quantities greater than 856 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.76
25:
$0.72
50:
$0.699
100:
$0.689
500:
$0.684
$0.683
$0.681

To add to a project, please Log In.

163603153 104547489 143080215 172639243 124701966 121441257 167858023