|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-9-146281-0
Manufacturer Part #:

9-146281-0

Manufacturer:

Description:
Headers & Wire Housings 40 P HEADER GOLD
Mouser Online Catalog Page 1,760, Mouser Online Catalog
PDF Page 1,760, PDF Catalog Page
9-146281-0 Datasheet 9-146281-0 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Product: Headers
Type: Breakaway
Number of Positions: 40 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: AMPMODU MOD II
Tradename: AMPMODU
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Mating Post Length: 5.84 mm
Row Spacing: 2.54 mm
Factory Pack Quantity: 100
Termination Post Length: 3.05 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA2560-16AU 8-bit Microcontrollers - MCU 547
1-2199298-4 IC & Component Sockets 60,513
DS3232SN# Real Time Clock 1,042
MAX3485ESA+ RS-422/RS-485 Interface IC 869
1N4148TA Diodes - General Purpose, Power, Switching 113,541
ABLS-16.000MHZ-K4T Crystals 1,460
2N3904TF Bipolar Transistors - BJT 18,389
30306-6002HB Headers & Wire Housings 2,057
VJ1206A220JXQPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,890
VJ1206Y104KXXPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,973
Real Time Availability
Stock:
600 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.34
100:
$2.72
500:
$2.51
$2.29
$2.13
$2.10

To add to a project, please Log In.

183388475 163603153 143080215 167858023 124701966 172639243 121441257