|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-8815452
Manufacturer Part #:

881545-2

Manufacturer:

Description:
Headers & Wire Housings SHUNT W/HANDLE 2P
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: Shunt
Product: Accessories
Type: Shorting Jumper
Number of Positions: 2 Position
Pitch: 2.54 mm
Mounting Style: -
Termination Style: -
Contact Gender: Socket (Female)
Contact Plating: Gold
Series: AMP-LATCH
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Current Rating: 3 A
Housing Material: Nylon
Factory Pack Quantity: 14000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1658621-1 Headers & Wire Housings 12,814
499252-5 Headers & Wire Housings 32,103
TAP226K025SCS Tantalum Capacitors - Solid Leaded 1,963
ATMEGA32L-8PU 8-bit Microcontrollers - MCU 1,120
P82B96P Buffers & Line Drivers 524
LP2950ACZ-3.0/NOPB LDO Voltage Regulators 2,492
LM393N Analog Comparators 6,788
5499922-1 Headers & Wire Housings 1,218
C440C105M5U5TA7200 Multilayer Ceramic Capacitors MLCC - Leaded 4,875
C317C200J5G5TA Multilayer Ceramic Capacitors MLCC - Leaded 1,462
Real Time Availability
Stock:
34,420 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.27
10:
$0.22
100:
$0.189
500:
$0.152
$0.138
$0.113
$0.107
$0.093

To add to a project, please Log In.

143080215 172639243 167858023 121441257 124701966