Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-414375370
Manufacturer Part #:

816-AG11D

Manufacturer:

Description:
IC & Component Sockets 16 POS THRU HOLE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: IC & Component Sockets
RoHS: In Transition
Brand: TE Connectivity
Pitch: 2.54 mm
Contact Plating: Gold
Operating Temperature Range: - 55 C to + 105 C
Contact Material: Beryllium Copper
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Mounting Style: SMD/SMT
Factory Pack Quantity: 30
Voltage Rating: 1 kVAC
Part # Aliases: 4-1437537-0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RTE24012 General Purpose Relays 3,812
1723292 Fixed Terminal Blocks 324
1N4003 Rectifiers 114,757
2956657 Terminal Block Tools & Accessories 394
2956660 Terminal Block Tools & Accessories 401
2970015 Terminal Block Tools & Accessories 468
2970031 Terminal Block Tools & Accessories 801
PJ-102A DC Power Connectors 8,416
2958147 Terminal Block Tools & Accessories 477
1736098 Pluggable Terminal Blocks 1
Real Time Availability
Stock:
3,061 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.19
  10: $3.82
  100: $2.90
  250: $2.71
  500: $2.49
  1,000: $2.30

To add to a project, please Log In.

143080215 172639243 124701966 158622927 167858023 140906757