|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-9-1437504-1
Manufacturer Part #:

8080-1G25-LF

Manufacturer:

Description:
IC & Component Sockets 8080-1G25-LF=TRANS SOCKET AS
Mouser Online Catalog Page 1,793, Mouser Online Catalog
PDF Page 1,793, PDF Catalog Page
8080-1G25-LF Datasheet 8080-1G25-LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: IC & Component Sockets
RoHS: RoHS Compliant By Exemption Details
Brand: TE Connectivity / AMP
Product: Transistor Sockets
Number of Positions: 3 Position
Termination Style: Solder Tail
Pitch: 10.92 mm
Contact Plating: Tin
Packaging: Bulk
Case Style: TO-3
Contact Material: Beryllium Copper
Current Rating: 10 A
Features: 8080-1G Series
Flammability Rating: UL 94 V-0
Housing Material: Diallyl Phthalate (DAP)
Mounting Style: Through Hole
Operating Temperature Range: - 55 C to + 125 C
Factory Pack Quantity: 100
Voltage Rating: 1.5 kV
Part # Aliases: 9-1437504-1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WP710A10YT Standard LEDs - Through Hole 3,556
BA10FP-E2 LDO Voltage Regulators 766
8060-1G3 IC & Component Sockets 498
Real Time Availability
Stock:
179 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$28.26
25:
$25.74
50:
$24.48
100:
$23.85
500:
$23.22

To add to a project, please Log In.

143080215 158622927 167858023 140906757 172639243 124701966