Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-7947581
Manufacturer Part #:

794758-1

Manufacturer:

Description: Pin & Socket Connectors CAVITY WIRE SEAL
Silverlight Page 1,733, Mouser Enhanced Catalog
PDF Page 1,733, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Pin & Socket Connectors
RoHS: RoHS Compliant Details
Series: Mate-N-Lok
Product Type: Receptacle Housings
Contact Gender: Socket (Female)
Mounting Style: Panel
Termination Style: Crimp
Housing Material: Silicon Rubber
Contact Material: Silicon Rubber
Voltage Rating: 600 V
Current Rating: 9.5 A
Packaging: Bulk
Factory Pack Quantity: 5000
Wire Gauge Range: 26-18
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29,110 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.16
  25: $0.15
  100: $0.14
  500: $0.12
  1,000: $0.11
  2,000: $0.108

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3-1447221-4
Automotive Connectors SKT 20 AWG BECU/AU
TE Connectivity / AMP
1: $0.33
16-02-0102
Headers & Wire Housings 22-24 TERMINAL BULK FEMALE
Molex
1: $0.14
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.18
PCF2123TS/1,118
Real Time Clock ultra-low power RTC
NXP Semiconductors
1: $1.46
794896-1
Pin & Socket Connectors CAP 2P
TE Connectivity / AMP
1: $0.65
189727-1
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $26.41
770904-1
Power to the Board MINI UMNL SOCKET 22- Reel of 45 ...
TE Connectivity / AMP
1: $0.10
794894-1
Pin & Socket Connectors PLUG 2P
TE Connectivity / AMP
1: $0.54
15324973
Automotive Connectors LOOSE CABLE SEAL DARK RED
Delphi Connection Systems
1: $0.10
770987-1
Standard Circular Connector PIN 22-18 AWG
TE Connectivity / AMP
1: $0.17
770988-1
Pin & Socket Connectors SOCKET 22-18 BULK MINI UMN ...
TE Connectivity / AMP
1: $0.17
794772-2
Pin & Socket Connectors INTERFACE 2P
TE Connectivity / AMP
1: $0.41
794995-1
Pin & Socket Connectors CAVITY PLUG SEAL
TE Connectivity / AMP
1: $0.30
794805-1
Pin & Socket Connectors PLUG 4P
TE Connectivity / AMP
1: $0.54
PIC18F2685-I/SO
8-bit Microcontrollers - MCU 96KB 3328bytes-RAM 25 ...
Microchip Technology
1: $10.10
794772-4
Pin & Socket Connectors INTERFACE 4P
TE Connectivity / AMP
1: $0.50
794821-1
Pin & Socket Connectors PLUG 8P
TE Connectivity / AMP
1: $0.93
794772-8
Pin & Socket Connectors INTERFACE 8P
TE Connectivity / AMP
1: $0.48
BZM55B5V1-TR
Zener Diodes 5.1 Volt 0.5W 2%
Vishay Semiconductors
1: $0.10
GRM219R72A472KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.16

000000001