|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-794203-1
Manufacturer Part #:

794203-1

Manufacturer:

Description:
Pin & Socket Connectors CONN CAP 14 POS
Mouser Online Catalog Page 1,774, Mouser Online Catalog
PDF Page 1,774, PDF Catalog Page
794203-1 Datasheet 794203-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Pin & Socket Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Receptacle Housings
Number of Positions: 14 Position
Number of Rows: 2 Row
Contact Gender: Pin (Male)
Pitch: 4.14 mm
Termination Style: Crimp
Mounting Style: Free Hanging
Housing Material: Nylon
Contact Material: Brass
Contact Plating: Tin
Voltage Rating: 600 V
Current Rating: 9.5 A
Series: MATE-N-LOK
Flammability Rating: UL 94 V-0
Housing Gender: Receptacle
Factory Pack Quantity: 300
Tradename: MATE-N-LOK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
794202-1 Pin & Socket Connectors 727
ImageMfr. Part #DescriptionStock 
5-747904-2 D-Sub Standard Connectors 4,770
1-770178-0 Pin & Socket Connectors 6,314
170364-1 Pin & Socket Connectors 40,044
170365-1 Pin & Socket Connectors 23,843
172168-1 Pin & Socket Connectors 14,615
770988-1 Pin & Socket Connectors 45,910
RNF-100-1/4-BK-SP Heat Shrink Tubing and Sleeves 4,250
RNF-100-1/8-BK-SP Heat Shrink Tubing and Sleeves 1,500
1-794067-0 Pin & Socket Connectors 1,029
Real Time Availability
Stock:
107 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.86
25:
$1.58
100:
$1.44
500:
$1.20
$1.03

To add to a project, please Log In.

172446158 143080215 124701966 172639243 167858023 131629614