|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-788862-2
Manufacturer Part #:

788862-2

Manufacturer:

Description:
I/O Connectors 30 POS PT30 XFP CONN
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Color: Black
Product: SFP Connectors
Gender: Female
Number of Positions: 30 Position
Pitch: 0.8 mm
Contact Plating: Gold
Mounting Style: SMD/SMT
Termination Style: Solder
Contact Material: Phosphor Bronze
Features: Liquid Crystal Polymer (LCP)
Housing Material: Liquid Crystal Polymer (LCP)
Packaging: Reel
Factory Pack Quantity: 480
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
J-Link PRO Emulators / Simulators 6
BR-1225/HCN Coin Cell Battery 25,991
BSS84 MOSFET 66,328
1-1634580-2 D-Sub Standard Connectors 4,070
MINISMDC260F/16-2 Resettable Fuses - PPTC 7,210
DF19G-30P-1H(54) Headers & Wire Housings 1,134
FX12B-40P-0.4SV Board to Board & Mezzanine Connectors 5,855
10029449-001RLF HDMI, Displayport & DVI Connectors 492
SM4007PL-TP Rectifiers 13,879
6SEP820M Aluminum Organic Polymer Capacitors 104
Real Time Availability
Stock:
1,424 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$6.25
10:
$5.92
100:
$5.72
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 480
To purchase full reel, order in multiples of 480:
480:
$5.72
960:
$5.24
$4.98
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143080215 131891190 147095922 167858023 124701966 172639243